| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WM-MIN-PK |
| Part Aliases: | 112433 |
| SKU: | BRAWM-MIN-PK |
WM-MIN-PK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 131-3711-201 | COAXIAL CONNECTORS | ![]() |
| Brady 2872 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Brady 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Brady 3365/10 300 | 3365/10 300, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Brady 3365/34 100 | 3365/34 100, 34/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Brady 3365/09 100 | 3365/09 100, 9/CAB/RC/TYP1/28AWG/STR/.050"/ | ![]() |
| Brady G7L-2A-TUB-J-CB-DC24 | RELAY GEN PURPOSE DPST 25A 24V | ![]() |


