| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WM-NEUT-PK |
| Part Aliases: | 112437 |
| SKU: | BRAWM-NEUT-PK |
WM-NEUT-PK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Brady PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| Brady 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| Brady 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| Brady 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Brady 745229-4 | PIN CONT 20DF L.P. | ![]() |
| Brady 745255-2 | SPRING LATCH 2/BAG | ![]() |
| Brady 09120053101 | insert, Size: 3 A, female | ![]() |
| Brady 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Brady 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| Brady 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| Brady 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| Brady 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |


