09140240361

Heilind Number:HRT09140240361
Manufacturer:HARTING
Manufacturer Number:09140240361
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han hinged frame plus for 6 m od A-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140240361
Accessory Type:Hinged Frame
Housing Material:Die-Cast Zinc, Stainless Steel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Size:24B
Mating Cycles:500 cycle
Wire Size:0.5 - 2.5 mm², 1 - 10 mm²
SKU:HRT09140240361

Detailed Description

Enhance the connectivity of your 6 m od A-F with the Han hinged frame plus, SKU 09140240361. Crafted from durable stainless steel and die cast zinc, this accessory ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 °C to 125 °C. The 24B size and 500 mating cycles guarantee a secure and lasting connection. Suitable for wire sizes ranging from 0.5 to 2.5 mm², and 1 to 10 mm², it offers versatility in installation. Rest assured of its compliance with RoHS standards. Perfect for heavy-duty power connectors, this product is a must-have for your industrial applications.