| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WRAP-2-427 |
| Part Aliases: | 61384 801613 |
| SKU: | BRAWRAP-2-427 |
WRAP-2-427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Brady 2-35110-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| Brady 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Brady 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Brady 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| Brady 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Brady 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| Brady 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| Brady 09370030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated, IP65 / IP67 | ![]() |
| Brady 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Brady 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Brady 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Brady 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Brady DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Brady DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |


