| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WRAP-6-427 |
| Part Aliases: | 61388 801618 |
| SKU: | BRAWRAP-6-427 |
WRAP-6-427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| Brady 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| Brady 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Brady 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Brady 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Brady 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Brady 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Brady 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
| Brady 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Brady 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Brady PLT.6SM-M0 | Pan-Ty®locking tie, subminiature cross section, 2.8 (71mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Brady 171-009-103L031 | Male D-Sub 9 Position Straight Solder Cup | ![]() |


