| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-103L031 |
| Gender: | Plug |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder Cup |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Signal Wire Size: | 20-28 AWG |
| SKU: | TEX171-009-103L031 |
171-009-103L031
Specifications
Detailed Description
Introducing the 171-009-103L031, a high-quality Male D-Sub 9 Position Straight Solder Cup connector from our 171 series. Designed for reliable plug connections, this connector features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -50°C to 100°C, it ensures optimal performance in various environments. The straight mount angle and steel shell construction offer durability and ease of installation. Suitable for signal wire sizes ranging from 20-28 AWG, it is perfect for a wide range of applications. RoHS compliant and with a voltage rating of 250 VAC, this connector guarantees safety and environmental responsibility. Trust in our 171-009-103L031 for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| NorComp 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| NorComp 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| NorComp 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| NorComp 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| NorComp 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp T4110011041-000 | M12 F 4P GOLD A_CODE S SHIEL DED PG7 | ![]() |
| NorComp 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| NorComp 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
| NorComp 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| NorComp PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
| NorComp 171-009-203L031 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 180-M26-203L011 | Female High-Density D-Sub 26 Position Straight Solder Cup | ![]() |


