| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WRAP-8-499 |
| Part Aliases: | 60627 801620 |
| SKU: | BRAWRAP-8-499 |
WRAP-8-499
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 2-34123-1 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| Brady BT1.5I-M0 | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Brady G1.5X3LG6-A | Panduct® type G wide slot wiring duct, 1.5 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Brady G1.5X4LG6-A | Panduct® type G wide slot wiring duct, 1.5 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Brady G1X3LG6-A | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Brady G2X3LG6-A | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Brady PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Brady PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |


