| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WRAPTOR-VBLK |
| SKU: | BRAWRAPTOR-VBLK |
WRAPTOR-VBLK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| Brady 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| Brady 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| Brady 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| Brady 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Brady 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
| Brady 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Brady PLT.6SM-M0 | Pan-Ty®locking tie, subminiature cross section, 2.8 (71mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady 171-009-103L031 | Male D-Sub 9 Position Straight Solder Cup | ![]() |


