10018783-10003TLF

Heilind Number:BRG10018783-10003TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10003TLF
ECAD Model:
3D Model

Description:

10018783-10003TLF-PCI EXPRESSEDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10003TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:164
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10003TLF

Detailed Description

Introducing the 10018783-10003TLF, a high-performance PCI Express® connector designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing made of durable glass-filled nylon, this connector ensures reliable operation even in harsh environments. With 164 gold-plated copper alloy contacts, it guarantees optimal signal transmission at voltage ratings up to 300 VAC. The straight mount angle and through-hole design make installation a breeze, while a wide operating temperature range of -55°C to 85°C ensures versatility in various applications. With a pitch of 1 mm and a card thickness of 1.56 mm, it's perfect for compact PCB layouts. Rest assured, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity solutions with the 10018783-10003TLF for unparalleled performance and durability.