| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-202HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-202HLF |
68000-202HLF
| Heilind Number: | BRG68000-202HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-202HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II HDR SR ( 68000-202HLF), a high-performance PCB pin header designed for reliability in demanding applications. With a pitch of 2.54 mm and through-hole mount type, this connector ensures secure and stable connections on your circuit board. Featuring two gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The high temperature plastic housing, UL 94V-0 flammability rating, and wide operating temperature range (-65 °C to 125 °C) make it suitable for harsh environments. With a current rating of 3 A and voltage rating of 1500 VAC, this connector is ideal for power and signal transmission. RoHS compliant and in stock, it guarantees compliance with environmental regulations and quick availability. Trust the BergStik® B/S II HDR SR for high-quality and durable PCB connections in your electronic designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65474-001LF | MINI JUMP 2POS | ![]() |
| Amphenol FCI Berg 67996-210HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68000-203HLF | B/S II HDR SR | ![]() |
| Amphenol FCI Berg 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


