10018783-10123TLF

Heilind Number:BRG10018783-10123TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10123TLF
ECAD Model:
3D Model

Description:

PCI EXPRESS 2X82 POS BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10123TLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:164
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:2.36 mm
SKU:BRG10018783-10123TLF

Detailed Description

Introducing the 10018783-10123TLF, a high-performance PCI Express 2X82 POS BK connector designed for seamless board-to-board and card edge connections. With a sleek black housing made of durable glass-filled nylon, this connector is built to last. Featuring 164 gold-plated copper alloy contacts, it ensures reliable data transmission even in demanding environments. Operating at temperatures ranging from -55°C to 85°C, it offers exceptional performance and durability. With a pitch of 1mm and a straight mount angle, it's easy to install and compatible with a wide range of applications. RoHS compliant and rated for 300VAC, it meets stringent quality and safety standards. Perfect for use in industrial, telecommunications, and aerospace applications, the 10018783-10123TLF is the ideal choice for high-speed and high-reliability connectivity needs.