| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090769-P444ALF |
| Gender: | Male |
| Housing Material: | Carbon Steel |
| Number of Contacts: | 44 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 25 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 28 - 24 AWG |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | B |
| SKU: | BRG10090769-P444ALF |
10090769-P444ALF
| Heilind Number: | BRG10090769-P444ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090769-P444ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090769-P444ALF, a high-performance D-Sub connector designed for reliable and durable PCB mount applications. Constructed with carbon steel housing and featuring 44 gold-plated copper alloy contacts, this connector ensures secure and efficient signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in diverse environments. Solder termination method guarantees a strong and long-lasting connection, while its straight mount angle offers easy installation. Rated for 2.5A and 250V, it is ideal for power and data applications. RoHS compliant and with a contact resistance of 25 mΩ, it meets industry standards for quality and environmental responsibility. Perfect for use in industrial or commercial settings, the 10090769-P444ALF is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090770-S444ALF | 10090770-S444ALF-HD D-SUB 44-WD-SUB | ![]() |
| Amphenol FCI Berg 8655MH2511LF | DSUB METAL HOOD 25 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||


