| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090770-S444ALF |
| Gender: | Female |
| Housing Material: | Carbon Steel |
| Number of Contacts: | 44 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 25 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 28 - 24 AWG |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | B |
| SKU: | BRG10090770-S444ALF |
10090770-S444ALF
| Heilind Number: | BRG10090770-S444ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090770-S444ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090770-S444ALF, a high-performance D-Sub connector designed for meticulous PCB assembly. Crafted from durable Carbon Steel with 44 Copper Alloy contacts plated in Gold Over Nickel, this connector ensures reliable signal transmission in demanding environments. With a straight mount angle and solder termination method, it offers seamless integration onto circuit boards. Featuring a wide operating temperature range from -55°C to 105°C, it guarantees stable performance in extreme conditions. Suitable for wire sizes ranging from 28 to 24 AWG, it can handle a current rating of 2.5 A at 250 V. With a low contact resistance of 25 mΩ and 200 mating cycles, it offers long-lasting connectivity. RoHS compliant and available in stock, the 10090770-S444ALF is the perfect choice for industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg T3360001U | MALE CABLE CONNECTOR WITH INTE | ![]() |
| Amphenol FCI Berg 10090769-P444ALF | 10090769-P444ALF-HD D-SUB 44-WD-SUB | ![]() |
| Amphenol FCI Berg 8655MH2511LF | DSUB METAL HOOD 25 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||


