20021311-00008T4LF

Heilind Number:BRG20021311-00008T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021311-00008T4LF
ECAD Model:
3D Model

Description:

RCPT VT TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021311-00008T4LF
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:8
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021311-00008T4LF

Detailed Description

The 20021311-00008T4LF is a high-quality RCPT VT TH connector designed for reliable through-hole mounting in electronic applications. Featuring a durable housing made of high-temperature plastic in sleek black, this female connector offers excellent performance even in harsh environments. With 8 gold-plated contacts made of phosphor bronze, it ensures secure and efficient signal transmission. Operating smoothly at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of industrial and commercial uses. Meeting RoHS compliance standards, it guarantees safety and environmental responsibility. With a pitch of 1.27mm and straight mount angle, it enables easy and precise installation on PCBs. Boasting low contact resistance of 30mΩ and high insulation resistance of 1000mΩ, it ensures optimal conductivity and signal integrity. With a voltage rating of 125VAC and a minimum of 100 mating cycles, this connector is a reliable and long-lasting solution for your connectivity needs.