20021311-00012T4LF

Heilind Number:BRG20021311-00012T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021311-00012T4LF
ECAD Model:
3D Model

Description:

20021311-00012T4LF-RCPT V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021311-00012T4LF
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:30 mΩ, 50 mΩ
Number of Contacts:12
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021311-00012T4LF

Detailed Description

The 20021311-00012T4LF PCB Socket Receptacle Connector is a high-performance component designed for reliable and durable electronic connections. With a housing made of high-temperature plastic in sleek black, this connector is suitable for a wide range of applications. Featuring 12 gold-plated contacts on a 1.27mm pitch, it ensures efficient signal transmission with minimal contact resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it offers exceptional performance in various environments. With a straight mount type and through-hole design, installation is easy and secure. With RoHS compliance and a voltage rating of 125VAC, this connector meets international standards for environmental responsibility and safety. Perfect for use in hi-rel applications, it guarantees long-lasting performance even in demanding conditions. Upgrade your electronic connections with the 20021311-00012T4LF and experience superior quality and reliability.