| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 47747-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG47747-000LF |
47747-000LF
| Heilind Number: | BRG47747-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 47747-000LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing OEM ITEM578-5NFF-PV TERMINALS, essential components for reliable crimp connections in your electronic applications. Designed for female gender, these terminals ensure seamless mating with corresponding male connectors. Crafted from high-quality Copper Alloy with Tin plating, they offer excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 °C to 125 °C, they are suitable for use in diverse environments. Featuring a low contact resistance of 15 mΩ, they guarantee efficient power transmission. Suitable for wire sizes 26-22 AWG, these terminals can accommodate a current rating of 3 A, making them ideal for various power and signal applications. With RoHS compliance and 1000 mating cycles durability, they prioritize safety and longevity. Stay connected with confidence using the 47747-000LF terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65039-033LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 3007W2PXK99A10X | Combination D-SUB, 7W2, Plug, Crimp, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2015 | PCN15044 - Location Change. FCI will be moving the manufacturing of its Mini PV Terminal products from the current external subcontractor in Americas to FCI's own site in France. | Download | |||


