| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65039-033LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65039-033LF |
65039-033LF
| Heilind Number: | BRG65039-033LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65039-033LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65039-033LF, a high-quality MINI LATCH HSG SR.100 connector designed for female gender applications. Constructed from durable Polyphenylene and Polystyrene housing materials, this connector ensures reliable performance in a wide range of environments. With 4 contacts in a single row, termination is easy and secure using the crimp method. Operating temperatures ranging from -40 °C to 105 °C make it suitable for various industrial settings. Featuring a 2.54 mm pitch and straight mount angle, it offers versatility in installation. With low contact resistance of 2 mΩ and high insulation resistance of 100000 MOhm, signal integrity is maintained. RoHS compliant and with a voltage rating of 1000 V, it meets international safety standards. Suitable for wire sizes ranging from 36 to 22 AWG, it offers flexibility in connectivity. In stock for immediate shipping, this connector is a reliable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 47747-000LF | OEM ITEM578-5NFF-PV TERMINALS | ![]() |
| Amphenol FCI Berg 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 69176-016LF | MINI LATCH HSG .100X.100 | ![]() |


