| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 48237-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 32 - 28 AWG |
| Current Rating: | 3 A |
| SKU: | BRG48237-000LF |
48237-000LF
| Heilind Number: | BRG48237-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 48237-000LF |
| ECAD Model: |
Specifications
Detailed Description
MINI PV CTW 30 AU L/P-28-32 AWG .0048 SPG is a female connector designed for reliable crimp termination in 28-32 AWG wire applications. With a contact material of Copper Alloy and gold plating, it ensures optimal conductivity and durability even in harsh environments, meeting RoHS compliance standards. Operating temperature ranges from -65°C to 125°C, accommodating a wide range of industrial settings. Featuring a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. With a mating cycle of 1000, it offers long-lasting performance, making it ideal for high-reliability applications. This connector, SKU 48237-000LF, is in stock and ready for immediate deployment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol FCI Berg 78211-005LF | MINI LATCH HSG .100CC SR | ![]() |


