| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78211-005LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG78211-005LF |
78211-005LF
| Heilind Number: | BRG78211-005LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78211-005LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 78211-005LF, a high-performance MINI LATCH HSG designed for seamless connectivity in electronic devices. This female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring reliability in various operating conditions. With 5 gold-plated contacts and a crimp termination method, it guarantees secure and efficient signal transmission. The housing, in sleek black, is not only aesthetically pleasing but also UL 94V-0 rated for superior safety. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is perfect for a wide range of applications. With a pitch of 2.54mm and a straight mount angle, it offers easy installation. RoHS compliant and boasting a voltage rating of 1000V, it meets international standards for environmental responsibility and performance. Upgrade your connectivity solution with the 78211-005LF, the perfect choice for demanding electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48235-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0035 SPG | ![]() |
| Amphenol FCI Berg 48237-000LF | MINI PV CTW 30 AU L/P-28-32 AWG .0048 SPG | ![]() |
| Amphenol FCI Berg 48257-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 78211-004LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| Amphenol FCI Berg 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| Amphenol FCI Berg 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Amphenol FCI Berg 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |
| Amphenol FCI Berg 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |


