| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-083402LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-083402LF |
61083-083402LF
| Heilind Number: | BRG61083-083402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-083402LF |
| ECAD Model: |
Specifications
Detailed Description
The BergStak® 61083-083402LF is a high-performance board-to-board connector designed for male connections in electronic devices. Featuring a natural color and constructed with durable glass-filled liquid crystal polymer housing, this connector ensures reliable and secure connectivity in a wide range of applications. With 80 gold-plated brass contacts arranged in 2 rows with a pitch of 0.8mm, it guarantees efficient signal transmission even in demanding environments. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, it offers exceptional durability and performance. With a voltage rating of 100VAC and a current rating of 0.8A, it meets stringent industry standards for safety and reliability. RoHS compliant and UL 94V-0 rated for flammability, this connector is not only high-performing but also environmentally friendly. Perfect for use in PCB applications, the 61083-083402LF is a top choice for engineers seeking quality and consistency in their designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 69167-104HLF | FRICTION LATCH HEADER SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


