| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-104HLF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 95 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG69167-104HLF |
69167-104HLF
| Heilind Number: | BRG69167-104HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-104HLF |
| ECAD Model: |
Specifications
Detailed Description
The 69167-104HLF is a high-performance friction latch header from the renowned Dubox® series, designed for optimal connectivity in electronic assemblies. Featuring a sleek black housing made of high-temperature plastic, this header ensures durability even in demanding environments. With four gold-plated contacts on a single row, it guarantees reliable signal transmission. Its through-hole mount type and straight angle make installation a breeze, while the shrouded design enhances safety. Rated for a wide operating temperature range of -40°C to 95°C and boasting UL 94V-0 flammability rating, it meets stringent industry standards. With a current rating of 3A and voltage rating of 1000V, this header is suitable for various applications. RoHS compliant and in stock for immediate shipping, the 69167-104HLF is the perfect choice for high-quality PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 112404 | RF Connector BNC Straight PCB Jack Through Hole 50 Ohm | ![]() |
| Amphenol FCI Berg 10090926-P154XLF | 10090926-P154XLF-HD D-SUB R/A D-SUB | ![]() |
| Amphenol FCI Berg 20021521-00010T1LF | HD SMT SHOULDED | ![]() |
| Amphenol FCI Berg 61083-083402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 68000-202HLF | B/S II HDR SR | ![]() |
| Amphenol FCI Berg 69167-103HLF | FRICTION LATCH HEADER | ![]() |
| Amphenol FCI Berg 69167-106HLF | FRICTION LATCH HEADER SR | ![]() |
| Amphenol FCI Berg 69168-108HLF | FRICTION LATCH HEADER | ![]() |
| Amphenol FCI Berg 75869-131LF | QUICKIE | ![]() |


