| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65039-005LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65039-005LF |
65039-005LF
| Heilind Number: | BRG65039-005LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65039-005LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65039-005LF, a high-performance female connector designed for seamless connectivity in electronic applications. Crafted from durable Polyphenylene and Polystyrene, this connector ensures reliable operation even in harsh environments. With 32 gold-plated contacts and a straight mount angle, it guarantees secure and stable connections. The crimp termination method offers easy installation, accommodating wire sizes ranging from 36 to 22 AWG. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of industrial settings. Featuring UL 94V-0 flammability rating and RoHS compliance, this connector prioritizes safety and environmental responsibility. Trust in the 65039-005LF for your connectivity needs, available now in stock.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65039-001LF | MINI LATCH HSG SR.100 | ![]() |


