65039-001LF

Heilind Number:BRG65039-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-001LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-001LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:36
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-001LF

Detailed Description

Introducing the 65039-001LF, a high-performance MINI LATCH HSG SR.100 female connector designed for reliable and secure connections. Constructed with durable Polyphenylene and Polystyrene housing materials, this connector ensures longevity even in demanding environments. With 36 contacts arranged in a single row, it offers ample connectivity options. The crimp termination method simplifies installation, while the straight mount angle facilitates easy integration. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is suitable for various applications. Meeting strict industry standards, including RoHS compliance and UL 94V-0 flammability rating, it guarantees safety and quality. With a voltage rating of 1000V and low contact resistance of 2mΩ, it ensures optimal performance. Suitable for use with wire sizes ranging from 36 to 22 AWG, it offers versatility. Whether in industrial, commercial, or residential settings, the 65039-001LF is the perfect choice for your connectivity needs.