| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65039-029LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65039-029LF |
65039-029LF
| Heilind Number: | BRG65039-029LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65039-029LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI LATCH HSG SR.100 ( 65039-029LF), a high-quality female connector housing designed for reliable electrical connections. With a durable construction made from Polyphenylene and Polystyrene, this housing ensures optimal performance even in harsh environments. Featuring 8 contacts in a single row, and a 2.54mm pitch, it's perfect for various applications. The crimp termination method allows for easy installation, while the straight mount angle offers flexibility in placement. With a wide operating temperature range from -40°C to 105°C, it's suitable for use in diverse settings. The black housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. RoHS compliant and with a voltage rating of 1000V, it's ideal for use in electronic devices. Trust in the MINI LATCH HSG SR.100 for secure and efficient connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 47750-000LF | MINI PV CTW SN L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 65039-033LF | MINI LATCH HSG SR.100 | ![]() |


