65043-001LF

Heilind Number:BRG65043-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-001LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-001LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:72
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65043-001LF

Detailed Description

Introducing the 65043-001LF, a high-quality MINI LATCH HSG DR.100 connector designed for female gender applications. Crafted from durable Polyphenylene and Polystyrene housing materials, this connector features 72 contacts arranged in 2 rows, with a 2.54 mm pitch for secure connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. The crimp termination method allows for easy installation with wire sizes ranging from 36 to 22 AWG. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this connector is both environmentally friendly and safe to use. Perfect for industrial and commercial applications, it guarantees longevity with an insulation resistance of 100000 MOhm and 1000 mating cycles. With a voltage rating of 1000 V, it offers efficient power transmission. Trust in the 65043-001LF for your connectivity needs.