65043-025LF

Heilind Number:BRG65043-025LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-025LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-025LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:24
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-025LF

Detailed Description

Introducing the 65043-025LF, a compact and reliable MINI LATCH HSG DR.100 female connector designed for high-performance applications. Constructed with durable Polyphenylene and Polystyrene housing materials, this connector features 24 gold-plated contacts in a 2-row configuration, allowing for secure and efficient connectivity. With a crimp termination method and a pitch of 2.54mm, it offers easy installation and compatibility with various wire sizes ranging from 36 to 22 AWG. Operating in temperatures ranging from -40°C to 105°C and boasting a voltage rating of 1000V, it ensures optimal performance even in harsh environments. The black housing color and UL 94V-0 flammability rating guarantee safety and reliability. RoHS compliant and with a high insulation resistance of 100000 MOhm, this connector is not only environmentally friendly but also offers superior electrical performance. Perfect for applications requiring a high mating cycle of up to 1000 cycles, it is a dependable choice for demanding connectivity needs in a wide range of industries.