66527-015LF

Heilind Number:BRG66527-015LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66527-015LF
ECAD Model:
3D Model

Description:

GUIDE PIN CARD CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66527-015LF
Series:PV®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66527-015LF

Detailed Description

Introducing the 66527-015LF, a high-performance GUIDE PIN CARD CONNECTOR from the PV® series. Designed for durability and reliability, this female connector features a housing made of High Temperature Plastic, ensuring optimal performance even in extreme environments. With 30 contacts arranged in 2 rows, it offers seamless connectivity for your PCB applications. The Through Hole mount type and Right Angle mount angle make installation easy and efficient. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees low contact resistance of 15 mΩ, 10 mΩ, and high insulation resistance of 1000 mOhm. Operating flawlessly in temperatures ranging from -65 °C to 125 °C and with a voltage rating of 1250 V, this connector is suitable for a wide range of industrial and electronic applications. With RoHS compliance and a mating cycle of 1000, it meets stringent quality standards. Trust the 66527-015LF for superior performance in your PCB connectivity needs.