| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65043-032LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65043-032LF |
65043-032LF
| Heilind Number: | BRG65043-032LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65043-032LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65043-032LF, a Mini Latch HSG DR.100 connector designed for seamless connectivity in electronic applications. Crafted with high-quality Polyphenylene and Polystyrene housing materials, this female connector features 10 gold-plated contacts arranged in 2 rows for efficient signal transmission. With a crimp termination method and a pitch of 2.54mm, it ensures secure and reliable connections. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for diverse environments. Its black housing color, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and reliability. Ideal for various industries, including aerospace, automotive, and telecommunications, the 65043-032LF is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 65846-011LF | MINI LATCH HSG DR POL | ![]() |
| Amphenol FCI Berg DE09S064TLF | DSUB SIGNAL STC9 SOCKET | ![]() |


