| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65846-011LF |
| Series: | PV |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65846-011LF |
65846-011LF
| Heilind Number: | BRG65846-011LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65846-011LF |
| ECAD Model: |
Specifications
Detailed Description
The 65846-011LF Mini Latch HSG DR POL connector is a high-performance solution for your connectivity needs. Featuring a female gender and constructed from durable Polyphenylene and Polystyrene materials, this connector ensures reliable operation even in harsh environments. With 16 contacts arranged in 2 rows and a crimp termination method, it offers secure and efficient connectivity. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. The black housing color and UL 94V-0 flammability rating add to its versatility. With RoHS compliance and a voltage rating of 1000V, it meets international standards for environmental safety. Whether you're working on a commercial or industrial project, the 65846-011LF connector is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48248-000LF | MINI PV CTW 15 AU-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 65043-032LF | MINI LATCH HSG DR.100 | ![]() |
| Amphenol FCI Berg 71600-006LF | QUICKIE | ![]() |
| Amphenol FCI Berg 71600-010LF | QKE III FEM CONN GP | ![]() |


