65801-002LF

Heilind Number:BRG65801-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-002LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-002LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-002LF

Detailed Description

Introducing the 65801-002LF Clincher Receptacle Assembly, an essential component for secure and reliable connectivity in electronic devices. Designed for optimal performance, this receptacle features a durable High Temperature Plastic housing in a striking blue color, ensuring long-lasting durability even in the most demanding environments. With two contacts in a single row, it offers efficient connectivity for various applications. The Copper Nickel Alloy contacts with Tin plating guarantee excellent conductivity and corrosion resistance, while the UL 94V-0 flammability rating ensures safety. Operating at temperatures ranging from -65°C to 105°C and with a voltage rating of 500V, this assembly is suitable for a wide range of industries. RoHS compliant and with a current rating of 2A, it meets international standards for environmental responsibility. Trust in the 65801-002LF for high-quality, high-performance connectivity solutions.