66226-005LF

Heilind Number:BRG66226-005LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-005LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY-TI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-005LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:5
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-005LF

Detailed Description

Introducing the 66226-005LF Clincher™ Pin Assembly-TI, a high-performance connector designed for male applications in demanding environments. With a durable housing made of high temperature plastic in a sleek blue color, this assembly ensures reliable connectivity in extreme conditions. Featuring five contacts in a single row, each made of copper nickel alloy with tin plating, it guarantees efficient signal transmission with a current rating of 2A and a voltage rating of 500V. With a straight cable mount and a 2.54mm pitch, installation is quick and easy. This connector is UL 94V-0 rated for flammability and operates seamlessly between -65°C to 105°C, making it ideal for a wide range of industrial applications. RoHS compliant and in stock for immediate delivery, the 66226-005LF is the perfect choice for your connectivity needs.