65801-009LF

Heilind Number:BRG65801-009LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-009LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-009LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-009LF

Detailed Description

Introducing the 65801-009LF Clincher™ Receptacle Assembly, a high-performance connector designed for demanding applications. With a durable housing made of high temperature plastic in a striking blue color, this female connector features nine contacts in a single row, ensuring reliable connectivity. The copper nickel alloy contacts plated with tin offer excellent conductivity, while the straight cable mount design allows for easy installation. Operating within a wide temperature range from -65°C to 105°C, this connector is suitable for use in various environments. With a pitch of 2.54mm and a voltage rating of 500V, it meets the highest standards for performance and safety. RoHS compliant and UL 94V-0 rated for flammability, the 65801-009LF is not only reliable but also environmentally friendly. Perfect for applications in the aerospace, automotive, and industrial sectors, this connector is a must-have for any high-reliability system. Upgrade your connectivity with the 65801-009LF and experience unparalleled quality and performance.