| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65801-005LF |
| Series: | Clincher™ |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount |
| Contact Material: | Copper Nickel Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 500 V |
| SKU: | BRG65801-005LF |
65801-005LF
| Heilind Number: | BRG65801-005LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65801-005LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65801-005LF Clincher Receptacle Assembly, a reliable connectivity solution designed for demanding applications. This high-quality receptacle features a durable high-temperature plastic housing in a striking blue color, ensuring long-lasting performance even in harsh environments. With five copper nickel alloy contacts plated with tin, it guarantees excellent conductivity and corrosion resistance. The straight cable mount design with a 2.54mm pitch offers easy installation and secure connections. Operating efficiently in temperatures ranging from -65°C to 105°C and a maximum voltage rating of 500V, this receptacle is suitable for a wide range of industrial and commercial uses. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Whether you're working on a new project or replacing existing connectors, the 65801-005LF is the perfect choice for reliable, high-performance connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65801-003LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-004LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-006LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-008LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-009LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-010LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-013LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-014LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-033LF | CLINCHER RECEPT ASSY GOLD | ![]() |


