65801-012LF

Heilind Number:BRG65801-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-012LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-012LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-012LF

Detailed Description

Introducing the 65801-012LF Clincher™ Receptacle Assembly, a high-performance connectivity solution designed for demanding applications. Featuring a durable High Temperature Plastic housing and Copper Nickel Alloy contacts with Tin plating, this assembly ensures reliable signal transmission in extreme environments. With 12 contacts arranged in a single row at a 2.54mm pitch, it offers efficient cable mounting for streamlined installation. The straight mount angle and top contact orientation further enhance usability. Rated for a wide operating temperature range from -65°C to 105°C and boasting UL 94V-0 flammability rating, this assembly guarantees safety and performance. RoHS compliant and capable of handling up to 500V voltage and 2A current, it meets stringent regulatory standards. Whether in industrial machinery, aerospace systems, or telecommunications infrastructure, the 65801-012LF is the ideal choice for secure and efficient connectivity.