65801-014LF

Heilind Number:BRG65801-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-014LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-014LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-014LF

Detailed Description

The 65801-014LF Clincher™ Receptacle Assembly offers reliable connectivity in high-temperature environments with its durable construction and top contact orientation. Featuring a single row design with 14 contacts, this cable mount receptacle is ideal for a variety of applications. The housing, made of high-temperature plastic in a striking blue color, meets UL 94V-0 flammability rating requirements for added safety. Contact plating in tin ensures optimal signal transmission, while copper nickel alloy contacts guarantee long-lasting performance. Operating within a wide temperature range from -65°C to 105°C, this connector is suitable for both extreme cold and hot conditions. With RoHS compliance and a voltage rating of 500V, it provides peace of mind for environmentally conscious and high-power applications. A pitch of 2.54mm and straight mount angle offer easy installation and compatibility with standard setups. In stock and ready for immediate delivery, the 65801-014LF is a dependable choice for demanding connector needs.