65801-008LF

Heilind Number:BRG65801-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-008LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-008LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-008LF

Detailed Description

The 65801-008LF is a high-performance Clincher™ Receptacle Assembly designed for efficient signal transmission in demanding environments. Featuring a robust construction with High Temperature Plastic housing, this female connector ensures reliable operation even in extreme conditions. With 8 contacts arranged in a single row and a pitch of 2.54mm, it enables secure cable mounting for streamlined connectivity. The Copper Nickel Alloy contacts with Tin plating offer excellent conductivity and corrosion resistance, guaranteeing long-term durability. Rated for a wide operating temperature range of -65°C to 105°C and compliant with RoHS standards, this connector is suitable for a variety of applications. Its UL 94V-0 flammability rating, 2A current rating, and 500V voltage rating further enhance safety and performance. Perfect for use in industrial, automotive, and aerospace settings, the 65801-008LF is a dependable solution for your connectivity needs.