| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65846-006LF |
| Series: | PV |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65846-006LF |
65846-006LF
| Heilind Number: | BRG65846-006LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65846-006LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65846-006LF, a high-performance MINI LATCH HSG DR POL connector designed for reliable connectivity in demanding environments. This PV series female housing features a durable construction of Polyphenylene and Polystyrene, ensuring longevity and robustness. With 20 gold-plated contacts organized in 2 rows, it offers efficient signal transmission. The crimp termination method facilitates easy installation, while its wide operating temperature range from -40°C to 105°C makes it suitable for diverse applications. The 2.54mm pitch and straight mount angle allow for secure and stable connections. Meeting UL 94V-0 flammability rating and RoHS compliance, this connector guarantees safety and environmental responsibility. With a voltage rating of 1000V and excellent contact and insulation resistance, it ensures optimal performance. Suitable for wire sizes ranging from 36 to 22 AWG, it offers versatility in usage. Whether in industrial, automotive, or aerospace settings, the 65846-006LF is the perfect choice for high-reliability connectivity needs. With 1000 mating cycles and being in stock for immediate availability, it offers convenience and peace of mind. Upgrade your connectivity solutions with this top-of-the-line connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 132182 | RF Connector SMA Right Angle Crimp Plug RG-316DB 50 Ohm | ![]() |
| Amphenol FCI Berg 48254-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0048 SPG | ![]() |


