| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 48254-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG48254-000LF |
48254-000LF
| Heilind Number: | BRG48254-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 48254-000LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI PV CTW 15 AU L/P-22-26 AWG .0048 SPG female connector, a high-performance solution for your crimp wire termination needs. Engineered with copper alloy contacts plated in gold, this connector ensures optimal conductivity and durability. With a wide operating temperature range from -65°C to 125°C, it is suitable for various environments. Featuring a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees reliable performance. Designed for wire sizes 26-22 AWG, it offers a secure and efficient connection. With 1000 mating cycles and RoHS compliance, this connector is both long-lasting and environmentally friendly, making it a must-have for any application requiring precision and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 65846-006LF | MINI LATCH HSG DR POL | ![]() |
| Amphenol FCI Berg 65846-017LF | MINI LATCH HSG .100X.100 | ![]() |
| Amphenol FCI Berg 69176-008LF | MINI LATCH HSG.100 X.100 | ![]() |
| Amphenol FCI Berg 69176-010LF | MINI LATCH HSG .100X.100 | ![]() |
| Amphenol FCI Berg 89947-340LF | MINITEK | ![]() |


