65846-010ELF

Heilind Number:BRG65846-010ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-010ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100X.100--CC PO DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-010ELF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:2 mΩ
Number of Contacts:10
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG65846-010ELF

Detailed Description

The 65846-010ELF is a compact and durable Mini-PV™ latch housing designed for reliable connectivity in various electronic applications. With a female gender and 10 gold-plated contacts arranged in 2 rows, this housing ensures secure and efficient crimp termination. Its polyphenylene construction, in sleek black color, guarantees robust performance even in harsh environments, with a wide operating temperature range from -40°C to 105°C. Featuring a 2.54mm pitch and straight mount angle, it offers easy installation on PCBs. This housing is UL 94V-0 rated for flame resistance and RoHS compliant for environmental responsibility. With excellent electrical properties like low contact resistance (2 mΩ) and high insulation resistance (10,000 MOhm), it ensures reliable signal transmission at a voltage rating of 1000V. Suitable for wire sizes ranging from 36 to 22 AWG, and with a mating cycle of 1000, this connector is a dependable choice for demanding industrial and commercial applications.