| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65846-015LF |
| Series: | PV |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65846-015LF |
65846-015LF
| Heilind Number: | BRG65846-015LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65846-015LF |
| ECAD Model: |
Specifications
Detailed Description
65846-015LF - This Mini Latch Housing, part of the PV series, is designed for female gender connectors with 6 contacts arranged in 2 rows. Made from Polyphenylene and Polystyrene, it ensures durability and reliability in various applications. The termination method is crimp, with a pitch of 2.54mm for easy installation. Operating temperature ranges from -40°C to 105°C, suitable for diverse environments. Featuring a straight mount angle and black housing color, it offers versatility in assembly. With a contact resistance of 2mΩ and insulation resistance of 100000 MOhm, it guarantees optimal performance. RoHS compliant and UL 94V-0 rated for safety, it is suitable for high-quality and environmentally conscious projects. With a voltage rating of 1000V, it meets stringent electrical requirements. In stock for immediate availability, this connector housing is essential for professional-grade connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol FCI Berg 47715-000LF | MINI PV CTW SN L/P-22-26 AWG .0048 SPG | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 69176-006LF | MINI LATCH HSG .100X.100 | ![]() |


