| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65846-010LF |
| Series: | PV |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65846-010LF |
65846-010LF
| Heilind Number: | BRG65846-010LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65846-010LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65846-010LF, a high-performance MINI LATCH HSG DR POL connector designed for reliable signal transmission in demanding environments. Part of the PV series, this female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring longevity and stability. With 10 gold-plated contacts arranged in 2 rows, it offers efficient connectivity for various applications. The crimp termination method guarantees secure wire attachment, while a maximum operating temperature of 105 °C and a minimum of -40 °C make it suitable for a wide range of operating conditions. The black housing color, along with UL 94V-0 flammability rating, ensures safety and compliance with industry standards. With RoHs compliance and a voltage rating of 1000V, it's a reliable choice for environmentally conscious and high-performance applications. Available in stock and with 1000 mating cycles, this connector is ready for immediate deployment. Upgrade your connectivity with the 65846-010LF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 122393 | RF Connector TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm | ![]() |
| Amphenol FCI Berg 172102H243 | RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm | ![]() |
| Amphenol FCI Berg 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| Amphenol FCI Berg 48236-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |


