| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65846-016LF |
| Series: | PV |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65846-016LF |
65846-016LF
| Heilind Number: | BRG65846-016LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65846-016LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV Series MINI LATCH HSG DR POL ( 65846-016LF), a high-performance connector housing designed for reliable power and signal transmission. Featuring a female gender with 8 contacts and 2 rows, this housing is ideal for a variety of applications. Its Polyphenylene and Polystyrene construction ensures durability, with a wide operating temperature range from -40°C to 105°C. The straight mount angle and latch mating type offer convenient installation. With a low contact resistance of 2 mΩ and high insulation resistance of 100000 MOhm, this connector guarantees efficient connectivity. RoHS compliant and UL 94V-0 rated for safety, it is suitable for use in demanding environments. In stock and ready for immediate shipment, the PV Series MINI LATCH HSG DR POL is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 47750-000LF | MINI PV CTW SN L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |


