| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-114HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67996-114HLF |
67996-114HLF
| Heilind Number: | BRG67996-114HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-114HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® 67996-114HLF is a durable and reliable board-to-board connector designed for high temperature environments. With a pitch of 2.54mm, it features 14 gold-plated contacts for superior conductivity and a voltage rating of 1500 VAC. The black housing, made of UL 94V-0 rated high temperature plastic, ensures safety and stability. This straight-mount through hole connector is suitable for a wide range of applications, with a current rating of 3A and a wide operating temperature range from -65°C to 125°C. The phosphor bronze contact material and gold/GXT plating guarantee long-lasting performance, making it ideal for demanding industrial and commercial settings. RoHS compliant and in stock, the 67996-114HLF is the perfect choice for high-reliability PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 43-01088 | Sockets, Male connector axial, M12x1, 4- pos., Back panel mounting, Wire, A-coded, Unshielded, AWG24 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


