| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-402HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-402HLF |
68001-402HLF
| Heilind Number: | BRG68001-402HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-402HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 68001-402HLF, a high-quality board-to-board connector designed for reliable and efficient connections in electronic devices. Featuring a sleek black housing made of durable glass-filled nylon and liquid crystal polymer, this connector ensures long-lasting performance even in demanding environments. With two contacts arranged in a single row, it offers a compact and space-saving solution for your PCB layout. The through-hole mount type and straight mount angle make installation easy and convenient. Engineered for versatility, it has a pitch of 2.54 mm and a tail length of 3.05 mm. Certified for safety, it has a flammability rating of UL 94V-0 and is RoHS compliant. Rated for a maximum operating temperature of 125°C and a minimum of -65°C, it guarantees reliable performance in a wide range of conditions. With a current rating of 3 A and a voltage rating of 1500 VAC, it is suitable for various applications. Rest assured, this connector is in stock and ready to ship. Upgrade your connectivity with the BergStik® 68001-402HLF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-114HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


