67997-210HLF

Heilind Number:BRG67997-210HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67997-210HLF
ECAD Model:
3D Model

Description:

B/S II DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67997-210HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG67997-210HLF

Detailed Description

Introducing the BergStik® B/S II DR, a high-performance PC Board Pin & Receptacle Connector designed for reliable through-hole mounting. With a durable black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions ranging from -65°C to 125°C. Featuring 10 gold-plated contacts for optimal conductivity and a pitch of 2.54mm, it ensures secure and efficient connections. With a voltage rating of 1500 VAC and a current rating of 3A, it meets stringent industry standards for safety and performance. Its UL 94V-0 flammability rating guarantees superior fire resistance. Perfect for a wide range of applications, this connector is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with the BergStik® B/S II DR.