67997-410HLF

Heilind Number:BRG67997-410HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67997-410HLF
ECAD Model:
3D Model

Description:

B/S II DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67997-410HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:5 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG67997-410HLF

Detailed Description

The BergStik® 67997-410HLF is a high-performance PCB pin header designed for reliability in demanding environments. With a durable black housing made of high temperature plastic, this connector can withstand extreme operating temperatures ranging from -65°C to 130°C. Featuring 10 contacts arranged in 2 rows with a 2.54mm pitch, it offers efficient connectivity for your electronic projects. The phosphor bronze contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. With a 5A current rating and 1500VAC voltage rating, this connector is suitable for a wide range of applications. Its straight mount angle and 3.05mm tail length make it easy to install on PCBs. UL 94V-0 rated for flammability, it meets strict safety standards. RoHS compliant and in stock for immediate shipping, the 67997-410HLF is the ideal choice for your connectivity needs.