| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-206HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-206HLF |
68000-206HLF
| Heilind Number: | BRG68000-206HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-206HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II SR, a high-performance PCB Pin Header designed for reliability in extreme environments. With its black High Temperature Plastic housing, this connector can withstand temperatures ranging from -65°C to 125°C, making it ideal for a wide range of applications. Featuring 6 gold-plated contacts and a pitch of 2.54mm, it ensures secure and efficient connections on your PCB. The straight mount type and 2.41mm tail length offer easy installation, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 1500VAC, this connector is suitable for high-power applications. RoHS compliant and meticulously engineered, the BergStik® B/S II SR is the perfect choice for demanding industrial and commercial projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67997-410HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68002-404HLF | BERG II 100CC SR ST | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


