| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-103HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-103HLF |
68000-103HLF
| Heilind Number: | BRG68000-103HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-103HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK II LF ( 68000-103HLF), a high-performance connector perfect for your PCB assembly needs. Designed for durability and reliability, this Black BergStik® connector features a single row with three gold-plated contacts, ensuring secure and efficient connections. With a wide operating temperature range from -65°C to 125°C, it can withstand harsh environmental conditions. The Through Hole mount type and straight mount angle make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. RoHS-compliant and boasting a voltage rating of 1500 VAC, it's ideal for a variety of applications. Don't compromise on quality – choose the BERGSTIK II LF for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-114HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68000-102HLF | BERGSTIK II LF | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN23141 - Location Change. Listed products will be produced in new production site at Amphenol FCI Cochin, India in order to offer immediate service level improvement in terms of capacity and lead time. All product features (both electrical and mechanical specifications) and part codifications remain the same as described in product specification sheets. | Download | |||
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


