| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-203HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-203HLF |
68000-203HLF
| Heilind Number: | BRG68000-203HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-203HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II HDR SR BergStik® ( 68000-203HLF), a high-performance PCB connector designed for reliability in extreme environments. Featuring a sleek black housing made of high temperature plastic, this connector is built to withstand operating temperatures ranging from -65°C to 125°C. With 3 gold-plated contacts and a voltage rating of 1500 VAC, it ensures secure and efficient power transmission. Its straight mount type and 2.54mm pitch offer easy installation on PCBs, while its UL 94V-0 flammability rating guarantees safety. Ideal for a variety of industrial applications, the B/S II HDR SR BergStik® is RoHS compliant and currently in stock. Upgrade your connectivity with this durable and high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68000-202HLF | B/S II HDR SR | ![]() |
| Amphenol FCI Berg 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


