| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-402HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-402HLF |
68000-402HLF
| Heilind Number: | BRG68000-402HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-402HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SR BERGSTIK II ( 68000-402HLF), a high-performance PCB pin header designed for power and signal applications. Constructed with durable black high-temperature plastic housing and featuring two contacts in a single row, this BergStik® series connector ensures reliable connectivity in demanding environments. With a straight through-hole mount type and tin over nickel contact plating, it offers secure and efficient PCB assembly. Operating efficiently in temperatures ranging from -65°C to 125°C, and with a voltage rating of 1500 VAC, it is suitable for a wide range of industrial and commercial applications. Additionally, its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. RoHS compliant and with a current rating of 3A, this connector is not only environmentally friendly but also capable of handling high power requirements. Don't compromise on quality and performance - choose the SR BERGSTIK II for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68000-403HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


